Microsemi / Microchip AgileSwitch® Module Adapter Boards for 2ASC-12A1HP

Microsemi / Microchip AgileSwitch® Module Adapter Boards allow simple evaluation of the AgileSwitch 2ASC-12A1HP SiC Gate Driver Core, which is optimized for EVs, traction, and heavy-duty vehicle applications. The 2ASC-12A1HP SiC Gate Driver Core is software-configurable, allowing developers to appropriately configure the gate driver parameters to their applications without worrying about changing hardware. The dual-channel Gate Driver Cores are offered in 1200V and 1700V variants.

Features

  • Half-bridge design
  • 5V/15V single-ended or 5V differential
  • Core compatibility: 2ASC-12A1HP
  • Module compatibility
    • 62CA1: 2A standard 1200V half-bridge 62mm SiC modules
    • 62CA2: CAS325M12HM2 high-performance 1200V half-bridge 62mm SiC module
    • EDCA1: 1200V ROHM E/G Type SiC Modules
    • SP6CA1: 1200V SP6LI SIC DEVICES
    • XMCA1: Wolfspeed XM3

Videos

Yayınlandı: 2020-04-23 | Güncellenmiş: 2024-07-25