- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Microchip Technology
- Curiosity Nano Base for Click Boards (AC164162) - Microchip Technology
Microchip Technology Curiosity Nano Base for Click Boards™ (AC164162)
Microchip Technology Curiosity Nano Base for Click boards™ (AC164162) is designed to ease the connection between the Curiosity Nano Kits and the Mikroe Click Boards™. Users can plug any Curiosity Nano Board into the socket, enabling them to try different MCUs without redesigning their hardware. The three onboard mikroBUS™ sockets make it simple to add MikroElektronika Click boards to expand the features and functionality of the design.
Features
- Curiosity Nano socklet
- One power LED
- Three mikroBUS click sockets
- One Xplained pro extension header
- Power
- USB powered from the Curiosity Nano kit
- Alternate external power input
- Battery-powered and charger
- Fixed 3.3V PSU for target and click modules
- Fixed 5V boost converter for 5V click modules
- 900mA maximum output current
Kit Contents
- One Curiosity Nano Adapter board
- Two 28-pin female headers
- Two 28-pin male headers
AC164162 Curiosity Nano Adapter Overview
Related Products
Microchip Technology ATmega4809 8-Bit Microcontroller
Designed to create highly-responsive command and control applications.
Microchip Technology ATtiny1624, ATtiny1626, ATtiny1627 8-Bit MCUs
Part of the tinyAVR® 2 family implementing the AVR® CPU.
Microchip Technology ATtiny3217 8-bit tinyAVR 1-Series Microcontroller
Compact 8-bit MCU featuring dual ADCs, ideal for Peripheral Touch Controller applications.
Microchip Technology AVR DA 8-Bit Microcontrollers
8-bit AVR® MCUs with an integrated Peripheral Touch Controller, ideal for HMI applications.
Microchip Technology PIC16F15244 8-Bit Microcontrollers
Compact, 20-pin MCUs ideal for simple real-time control and sensor-based applications.
Microchip Technology PIC16LF153 Full-Featured Microcontrollers
Feature Analog, Core Independent and Communication Peripherals with eXtreme Low-Power technology.
Microchip Technology PIC16(L)F18426/46 Low Pin Count MCUs
Combines eXtreme Low-Power (XLP) with intelligent analog and Core Independent Peripherals (CIPs).
Microchip Technology PIC18-Q40 8-Bit MCUs with XLP Technology
Compact 14- and 20-pin MCUs with up to 64KB Flash and up to 4KB SRAM, ideal for IoT applications.
Microchip Technology PIC18-Q41 MCUs
Available in 14/20-pin devices for real-time control and sensor applications.
Microchip Technology PIC18 K42 Family Microcontrollers
Combines an array of CIPs, high-res analog, on-chip DMA, & vectored interrupts for fast processing.
Microchip Technology Touch & Gesture Products
Used to upgrade products to include a modern user interface.
Microchip Technology PIC18-Q43 8-Bit Microcontrollers
Combine easy-to-use core independent peripherals with advanced interconnection capabilities.
Microchip Technology PIC18Fx7Q84 8-Bit Microcontrollers
26-, 40-, 44-, and 48-pin, low-power MCUs with CAN FD and 128KB of Flash program memory.
Development Tools
Microchip Technology PIC16F17576 Curiosity Nano Board (EV14L29A)
Designed to evaluate the capabilities of the PIC16F17576, a low-power 8-bit microcontroller (MCU).
Microchip Technology Curiosity Nano Development Platform
Compact development platform for 8-bit PIC and AVR MCUs and 32-bit Arm Cortex Core-based SAM MCUs.
Microchip Technology PIC32CM MC00 Curiosity Nano Kit (EV10N93A)
Compact evaluation platform with an onboard debuger for the PIC32CM MC Microcontrollers.
Microchip Technology PIC24FJ64GU205 Curiosity Nano Board (EV10K72A)
A cost-effective hardware platform to evaluate the PIC24FJ ‘GP2/GU2’ family of low power MCUs.
Microchip Technology PIC18F56Q24 Curiosity Nano Evaluation Kit
Includes a PIC18F56Q24 curiosity nano evaluation board and two 100mil, 1x 28 pin header strips.
Microchip Technology PIC32CM JH01 Curiosity Nano+ Touch Evaluation Kit
Hardware platform that contains a PIC32CM5164JH01048 Microcontroller (MCU).
Microchip Technology Industrial Environmental Sensor Demonstration
Reference application demo for the ScioSense APC-1001J Air Quality Combo Sensor.
Mikroe Click Boards™
Add new functionality to mikroBUS™ development boards w/ zero hardware configuration.
Pressure Demo
Microchip Technology AVR64DD32 ile Basınç Demosu
Uygulanan basınca bağlı olarak LED'leri aydınlatarak direncin tepkisini ortaya koyar.
- Microchip Technology