Microchip Technology AC320005-5 WQVGA Display Module

Microchip Technology AC320005-5 WQVGA Display Module is a high-performance 5.0" module featuring a maXTouch capacitive touch interface. The AC320005-5 Display Module is designed to work with the Microchip Multimedia Expansion Board II and the Microchip Xplained Pro and Xplained Ultra Evaluation Kits.

The AC320005-5 WQVGA Display Module enables evaluation and demonstration of the Microchip Graphics Display Solution and Graphics Library for 32-bit Microcontrollers. The AC320005-5 Module features the maXTouch® capacitive touch interface, supporting single-finger, multi-finger, and gloved-finger operation. This 5.0" Display Module also offers a 24-bit parallel RGB interface and a resolution of 800px x 480px.

Features

  • 800px x 480px TFT display
  • maXTouch MXT460
  • QTouch® QT1070 Touch Sensor (with four navigation keys)
  • 4 K-bit 1-wire EEPROM
  • Integrated Projective Capacitive Touch (PCAP) panel
  • Compatibility
    • Microchip Multimedia Expansion Board II
    • Microchip Xplained Pro Evaluation Kits
    • Microchip Xplained Ultra Evaluation Kits
Yayınlandı: 2018-01-26 | Güncellenmiş: 2023-04-05