Microchip Technology AC320208 ATSAME54 Motor Control MCU Card

Microchip Technology AC320208 ATSAME54 Motor Control MCU Card is for the ATSAMxxxBDLCxxx-STK Motor control starter kit. The hardware has the SMART ARM-based MCU, ATSAME54, with integrated onboard debug support. The Microchip MCU card can be used with the ATSAMD21BLDC24V-STK low voltage BLDC PMSM motor control starter kit.

Features

  • Debug support using onboard Atmel EDBG device
  • TCC PWM signals for the three-phase half-bridge drive
  • ADC channels for common shunt and individual shunt phase current sensing
  • ADC channels for motor BEMF sensing
  • AC channels for BEMF signals
  • EXTINT hall sensor interface
  • EXTINT encoder sensor interface
  • Atmel Xplained PRO extension signals support
  • Communication and Power status LEDs
Yayınlandı: 2018-12-06 | Güncellenmiş: 2022-12-20