Microchip Technology Curiosity Nano Touch Adapter (AC80T88A)

Microchip Technology Curiosity Nano Touch Adapter (AC80T88A) is a hardware extension platform to ease the connection between Curiosity Nano kits and Explained-Pro touch extension boards. This adapter bridges from the Curiosity Nano MCU kits to the XPRO connected touch extension boards. Microchip Technology Curiosity Nano Touch Adapter features two Xplained Pro extension headers and one power LED.

Features

  • Power Options
    • USB powered from the Curiosity Nano kit
    • Alternative external power input, such as battery powered
  • One power LED
  • Two Xplained Pro Extension header

Kit Contents

  • One Curiosity Nano Touch Adapter evaluation kit
  • Two 28-pin female headers
  • Two 28-pin male headers
Yayınlandı: 2020-03-09 | Güncellenmiş: 2024-07-16