Microchip Technology HV56020/22 Evaluation Board (ADM00924)

Microchip Technology HV56020/22 Evaluation Board (ADM00924) is a demonstration and development platform for the HV56020 and HV56022 Dual High Voltage Operational Amplifiers. The HV56020 and HV56022 are driver solutions designed for haptic applications. The HV56020 is a Multi-Chip Module (MCM) integrating op-amps, a DC-DC converter, and a power MOSFET. The op-amps are designed to drive haptic piezo actuators at 225V with a 40mA minimum source/sink current. The DC-DC controller, the power MOSFET, and an external transformer generate the voltage supply using a non-isolated flyback configuration. The HV56022 consists of dual high voltage op-amps with a 40A minimum peak current and a 225V maximum voltage drive. The device is designed to be used along with the HV56020 to increase the channel count.

The Microchip Technology HV56020/22 Evaluation Board includes both the HV56020 and HV56022 and a 32-bit microcontroller (MCU), 12-bit dual Digital-to-Analog Converters (DACs), a BLUETOOTH® module, and power management ICs. The Evaluation Board connects to an available USB port on a Microsoft Windows-based PC. An easy-to-use Graphics User Interface (GUI) allows the user to feed data via USB using either live or stored data files, with support for both .csv and .wav file types. The Evaluation Board can transfer data to a smartphone using an Android™ app via Bluetooth.

Features

  • 4-channel haptic driver reference design
  • 4 high voltage outputs
  • 225V maximum voltage operation
  • Single 2.7V to 5.5V voltage supply
  • Supports single Li-Ion battery operation
  • Battery charging circuit
  • Windows-based GUI
  • Android app
  • Bluetooth communication
  • Support for live or stored waveform data
  • Supports .csv and .wav file formats
  • Connector for 3 capacitive touch buttons
  • Four high-voltage operational amplifiers
  • 4Mbit SPI serial Flash memory
  • Key components
    • HV56020 Dual High-Voltage Op-Amplifier with Boost Converter and Power MOSFET
    • HV56022 Dual High-Voltage Op-Amplifier
    • SAM D21 32-Bit Arm® Cortex®-M0+ MCU
    • MCP48FEB22 12-Bit Dual Digital-to-Analog Converter with SPI Interface
    • RN4871 Bluetooth Low Energy Module
    • MCP73830 Single-Cell Li-Ion Charge Management Controller 
    • SST25PF040C 4Mbit SPI Serial Flash
    • MCP1812 300mA Ultra-Low IQ LDO Linear Regulator
    • MIC94325 500mA Low-Frequency Ripple Attenuation LDO

Required Equipment

  • A single-cell Li-Ion battery; 500mAh or greater
  • A personal computer with Microsoft Windows 10 or higher
  • Andriod-based smartphone or tablet supporting BLE
  • An oscilloscope to observe the waveforms and measure electrical parameters
  • 0.22pF haptic loads or equivalent capacitance loads

Board Layout

Microchip Technology HV56020/22 Evaluation Board (ADM00924)

Block Diagram

Block Diagram - Microchip Technology HV56020/22 Evaluation Board (ADM00924)
Yayınlandı: 2021-11-15 | Güncellenmiş: 2022-08-25