Microchip Technology Atmel-ICE Kit

Microchip Technology Atmel-ICE Kit is a development tool for debugging and programming Arm® Cortex®-M based SAM and AVR microcontrollers with on-chip debug capability. Atmel-ICE is fully compatible with Atmel Studio and supports the programming and debugging of all Atmel AVR UC3 32-bit microcontrollers. The Atmel-ICE unit requires a front-end debugging environment, Atmel Studio version 6.2 or later, and should be connected to a host computer using the provided USB cable or a certified Micro-USB cable.

Atmel-ICE kit contents:

  • ATATMEL-ICE (Full Kit): Encapsulated main unit, USB cable, 10-lead squid cable, flat cable (10-pin 50mil connector and 6-pin 100mil connector), and adapter board (20-pin 100mil connector, 6-pin 50mil connector, and 10-pin 100mil connector)
  • ATATMEL-ICE-BASIC (Basic Kit): Encapsulated main unit, USB cable, and flat cable (10-pin 50mil connector and 6-pin 100mil connector)
  • ATATMEL-ICE-PCBA: PCB assembly of the main unit only, no cables
  • ATATMEL-ICE-ADPT: 10-lead squid cable, flat cable (10-pin 50mil connector and 6-pin 100mil connector), and adapter board (20-pin 100mil connector, 6-pin 50mil connector, and 10-pin 100mil connector)
  • ATATMEL-ICE-CABLE: Flat cable (10-pin 50mil connector and 6-pin 100mil connector)

Features

  • Fully compatible with Atmel Studio
  • Supports programming and debugging of all Atmel AVR UC3 32-bit microcontrollers
  • Supports programming and debugging of all 8-bit AVR XMEGA devices
  • Supports programming and debugging of all 8-bit Atmel megaAVR® and tinyAVR devices with OCD
  • Supports programming and debugging of all SAM ARM Cortex-M-based microcontrollers
  • Target operating voltage range of 1.62V to 5.5V
  • Draws less than 3mA from target VTref when using debugWIRE interface and less than 1mA for all other interfaces
  • Supports JTAG clock frequencies from 32kHz to 7.5MHz
  • Supports PDI clock frequencies from 32kHz to 7.5MHz
  • Supports debugWIRE baud rates from 4kbit/s to 0.5Mbit/s
  • Supports aWire baud rates from 7.5kbit/s to 7Mbit/s
  • Supports SPI clock frequencies from 8kHz to 5MHz
  • Supports UPDI baud rates from up to 750kbit/s
  • Supports SWD clock frequencies from 32kHz to 10MHz
  • USB 2.0 high-speed host interface
  • ITM serial trace capture at up to 3MB/s
  • Supports DGI SPI and USART interfaces when not debugging or programming
  • Supports 10-pin 50-mil JTAG connector with both AVR and Cortex pinouts. The standard probe cable supports AVR 6-pin ISP/PDI/TPI 100-mil headers and 10-pin 50-mil. An adapter is available to support 6-pin 50-mil, 10-pin 100-mil, and 20-pin 100-mil headers. Several kit options are available with different cabling and adapters.
Yayınlandı: 2018-03-27 | Güncellenmiş: 2025-10-28