Microchip Technology ATMXT640UD-DEV-PCB Control Board (EV43U30A)

Microchip Technology ATMXT640UD-DEV-PCB Control Board (EV30P71A) is a development platform for the ATMXT640UD maXTouch® Touchscreen Controller. The ATMXT640UD incorporates proprietary differential touch sensing, delivering unparalleled noise immunity ensuring superior touch performance even in harsh environments. The device enables detection and tracking of multi-finger thick gloved touch through a wide variety of overlay materials and thicknesses, even in the presence of moisture, water, and even saltwater. Combined with a high acquisition speed, these features provide a fast, accurate, and reliable touch solution. The ATMXT640UD Controller also incorporates diagnostic functions, which constantly monitor the integrity of the touch system.

The Microchip Technology ATMXT640UD-DEV-PCB Control Board features a pre-installed ATMXT640UD maXTouch Touchscreen Controller in a 6.0mm x 6.0mm UFBGA-88 package. The Control Board is designed to be used with the MaxTouch Bridge Board (ATUSB-HSBB-PCB), which enables connection to a PC running the maXTouch Studio LITE software.

Required Equipment

Board Layout

Microchip Technology ATMXT640UD-DEV-PCB Control Board (EV43U30A)
Yayınlandı: 2021-11-18 | Güncellenmiş: 2022-09-15