Microchip Technology ATSAMA5D27 Wireless SOM1

Microchip Technology ATSAMA5D27 Wireless (WL) System-On-Module 1 (SOM1) is a single-sided SOM based on high-performance 32-bit Arm® Cortex® A5 processor. The ATSAMA5D27-WL SOM1 embeds the SST26VF064BEUIT-104I/MF 64Mb serial quad I/O flash memory device. This wireless SOM1 simplifies the design rules of the main application board and reduces the overall PCB complexity. The ATSAMA5D27 SOM1 from Microchip Technology reduces time-to-market by simplifying hardware design and software development. This SOM1 operates at a 3.0V to 5.5V voltage range. Applications include industrial and automation, security and alarm systems, IoT gateway, human-machine interfaces, smart applications, and access control panels.

Features

  • System-In-Package (ATSAMA5D27C-LD2G-CU) including
    • Arm Cortex-A5 processor-based SAMA5D27 MPU
    • 2Gbit LPDDR2-SDRAM
  • On-board power management unit (MCP16502AC-E/S8B)
  • 64Mb serial quad I/O flash memory (SST26VF064BEUIT-104I/MF) with embedded EUI-48™ and EUI-64™ MAC addresses
  • IEEE® 802.11 b/g/n Wi-Fi® plus BLUETOOTH® (Wi-Fi/BT) module (ATWILC3000-MR110UA)
  • 10Base-T/100Base-TX Ethernet PHY (KSZ8081RNAIA)
  • ATECC608A-TNGTLS secure element
  • 40.8mm x 40.8mm module, pitch 0.8mm is solderable manually for prototyping
  • MEMS oscillators for clock generation
  • 94 I/Os
  • Up to 7 tamper pins
  • One USB device, one USB host, and one HSIC interface
  • Shutdown and reset control pins
  • Independent power supplies available for camera sensor, SD card, and for backup depending on voltage domains
  • Operational specifications
    • 3.0V to 5.5V ± 5% operating voltage
    • -40°C to 85°C operating temperature range
    • Integrated oscillators and internal voltage regulators
    • Multiple interfaces and I/Os for easy application development

Applications

  • Industrial control and automation
  • Smart appliances
  • Human Machine Interfaces (HMI)
  • IoT gateway
  • Access control panels
  • Security and alarm systems

ATSAMA5D27-WLSOM1 Block Diagram

Block Diagram - Microchip Technology ATSAMA5D27 Wireless SOM1
Yayınlandı: 2020-02-10 | Güncellenmiş: 2024-07-11