Microchip Technology ATSAMC21 Motor Control Plug In Module

Microchip Technology ATSAMC21 Motor Control Plug-In Module features an ATSAMC21 32-Bit ARM Cortex M0+ MCU device. The module can be used with the Microchip MCHV-3 [DM330023-3] and MCLV-2 [DM330021-2]. For use with the MCHV-3 (High Voltage) external programming adapter, the AC320202 is required to safely connect to a PC. 

Features

  • ARM Cortex-M0+ based MCU running up to 48MHz
  • Up to 256KB embedded Flash and 32KB SRAM
  • 2.7V to 5.5V operating voltage
  • Controller Area Network (CAN) interface supporting ISO CAN-FD; ISO 11898-2:2015
  • DMA and Event system
  • Up to eight flexible serial communication modules (SERCOM)
  • 12-bit ADC
  • 16-bit Sigma-Delta ADC (SDADC)
  • Temperature sensor
  • Divide and square root accelerator (DIVAS)
  • Hardware touch support with the Peripheral Touch Controller
  • QFP, QFN, and WLCSP package options
Yayınlandı: 2018-12-07 | Güncellenmiş: 2023-01-04