Atmel / Microchip ATSAMD10 Xplained Mini Evaluation Kit

Atmel / Microchip ATSAMD10 Xplained Mini Evaluation Kit is a hardware platform to evaluate the Atmel / Microchip ATSAMD10 microcontroller. The evaluation kit has a fully integrated debugger that seamlessly integrates with Microchip Studio 6.2 (and later version). The kit includes access to the features of the ATSAMD10, enabling easy device integration in a custom design.

Features

  • On-board debugger with full source-level debugging support in Atmel Studio
  • Auto-ID for board identification in Atmel Studio
  • Access to all signals on target MCU
  • One green mEDBG status LED
  • One yellow user LED
  • One mechanical user push button
  • QTouch® user area
  • Virtual COM port (CDC)
  • 8MHz external target clk
  • USB powered
  • 3.3V regulator
  • Arduino shield compatible footprints
  • Target SPI bus header footprint
  • Xplained Pro extension headers can easily be strapped in

Overview

Location Circuit - Atmel / Microchip ATSAMD10 Xplained Mini Evaluation Kit

Layout

Location Circuit - Atmel / Microchip ATSAMD10 Xplained Mini Evaluation Kit
Yayınlandı: 2019-04-09 | Güncellenmiş: 2023-04-27