Microchip Technology ATSAMR30M18A IEEE® 802.15.4™ Sub-1GHz Modules

Microchip Technology ATSAMR30M18A IEEE® 802.15.4™ Sub-1GHz Modules are compact RF modules for sub-1GHz Industrial, Scientific, and Medical (ISM) bands. These bands include 780MHz (China), 868MHz (Europe), and 915MHz (North America) and are optimized for low-power applications. The modules combine the SAMR30E18A, 16MHz crystal oscillator, discrete balun, lumped element harmonic reject filter, and required RF shielding. The devices are housed in a compact 12.7mm x 11.0mm design. As implemented on the Xplained Pro board, the module has passed regulatory approvals. These approvals include using the board with a chip or SMA monopole antenna.

Features

  • Compact 802.15.4 Sub-1GHz module
  • ATSAMR30E18A SiP with ARM Cortex-M0+ MCU and Sub-1GHz transceiver
  • Integrated Ultra Low Power Transceiver for 700/800/900MHz ISM band
  • 256KB Flash
  • 16 Input/Output pins
  • Maximum operating frequency 48MHz
  • 128-bit Advanced Encryption Standard (AES) crypto engine
  • 32-bit Medium Access Control (MAC) symbol counter
  • Automatic retransmission modes
  • Single 1.8-3.6V supply
  • FCC / ETSI compliant RF front end with a harmonic filter
  • Two Serial Communication interface (SERCOM) units left for external applications
  • High-precision 16MHz crystal oscillator
  • 12-bit, 350ksps Analog-to-Digital Converter (ADC)
  • I2C up to 3.4MHz
  • Full-speed (12Mbps) Universal Serial Bus (USB) 2.0 interface
  • 16 External General Purpose Input/Output (GPIO) lines

Block Diagram

Block Diagram - Microchip Technology ATSAMR30M18A  IEEE® 802.15.4™ Sub-1GHz Modules

Infographic

Infographic - Microchip Technology ATSAMR30M18A  IEEE® 802.15.4™ Sub-1GHz Modules
Yayınlandı: 2019-03-27 | Güncellenmiş: 2023-05-24