Microchip Technology ATtiny212 8-Bit AVR Microcontrollers
Microchip Technology ATtiny212 8-Bit AVR Microcontrollers combine the 8-bit AVR processor with a hardware multiplier, running at up to 20MHz and 2KB Flash. The ATtiny212 MCUs also have 128B of SRAM and 64B of EEPROM and are housed in an 8-pin package. The ATtiny212 feature a flexible and low power architecture including Event System and SleepWalking, accurate analog features, and advanced peripherals.Features
- 8-bit high-performance AVR RISC CPU
- 135 instructions
- Hardware multiplier
- Ultralow Power (ULP)
- Three sleep modes:
- Idle
- Standby
- Power Down
- 6-channel Event System
- Configurable Custom Logic (CCL)
- 12-channel 10-bit ADC with Voltage Reference
- 8-bit Digital to Analog Converter (DAC)
- Comparators
- 1x 12-bit timers (TCD)
- 2x 16-bit timer (TCA / TCB)
- Cyclical Redundancy Check (CRC/SCAN)
- Watchdog Timer (WDT)
- Power-On Reset (POR)
- Brown-Out Detection (BOD)
- Single pin programming and debugging interface (UPDI)
- Operation Voltage: 1.8V–5.5V
Block Diagram
Yayınlandı: 2017-11-10
| Güncellenmiş: 2022-04-05