Microchip Technology ATtiny817 Xplained Mini

Microchip ATtiny817 Xplained Mini (ATTINY817-XMINI) is a hardware platform for evaluating ATtiny817, ATtiny816, ATtiny814, ATtiny417 Microcontrollers. Supported by the Atmel Studio integrated development platform, the ATtiny817 Xplained Mini provides easy access to the features of the Atmel ATtiny817 and explains how to integrate the device in a custom design. The Xplained Mini-Series Evaluation Kit includes an onboard mini embedded debugger, and no external tools are necessary to program the ATtiny817.

Features

  • On-board debugger with full source-level debugging support in Atmel Studio
  • Auto-ID for board identification in Atmel Studio
  • Access to all signals on target MCU
  • One green status LED
  • One mechanical user push button
  • Two capacitive touch buttons
  • Virtual COM port (CDC)
  • USB powered
  • Arduino shield compatible footprints
  • Target SPI bus header footprint

Board Layout

Microchip Technology ATtiny817 Xplained Mini
Yayınlandı: 2016-11-15 | Güncellenmiş: 2022-03-11