Atmel / Microchip ATWILC3000 Wi-Fi® Modules

Atmel / Microchip ATWILC3000 Wi-Fi® Modules are IEEE 802.11 b/g/n  RF/Baseband/MAC link controllers compliant with BLUETOOTH® 4.0 module optimized for low-power mobile applications. These modules offer single-stream 1x1 IEEE 802.11n mode and provide up to 72Mbps PHY rate. The ATWILC3000 WiFi modules feature very low power consumption and provide high performance. These modules include a chip antenna, a 26MHz crystal, and a PMU circuitry and require a 32.768kHz clock for sleep operation. The ATWILC3000 WiFi modules operate at -40°C to 85°C and offer 22.43mm x 14.73mm dimensions.

Features

  • IEEE 802.11 b/g/n RF/PHY/MAC SoC
  • IEEE 802.11 b/g/n (1x1) for up to 72 Mbps PHY rate
  • Single spatial stream in 2.4GHz ISM band
  • Integrated PA and T/R switch
  • Integrated chip antenna
  • Superior sensitivity and range via advanced PHY signal processing
  • Advanced equalization and channel estimation
  • Advanced carrier and timing synchronization
  • Wi-Fi Direct® and Soft-AP support
  • On-chip memory management engine to reduce host load
  • SPI and SDIO host interfaces
  • -40°C to 85°C operating temperature range
  • BLUETOOTH®
    • Bluetooth 4.0
    • Frequency hopping
    • Host Control Interface (HCI) through high-speed UART
    • Integrated PA and T/R switch
    • Superior sensitivity and range

Block Diagram

Block Diagram - Atmel / Microchip ATWILC3000 Wi-Fi® Modules
Yayınlandı: 2020-02-27 | Güncellenmiş: 2024-04-30