Microchip Technology AVR16EB32 Curiosity Nano Eval Kit (EV73J36A)

Microchip Technology AVR16EB32 Curiosity Nano Evaluation Kit (EV73J36A) is a hardware platform to evaluate the AVR® EB family microcontrollers. This board has the AVR16EB32 microcontroller (MCU) mounted and includes an on-board debugger. No external tools are necessary to program and debug the AVR16EB32.

Features

  • Board
    • AVR16EB32 microcontroller
    • USB Type-C® connector
    • 1x yellow user LED
    • 1x mechanical user switch
    • 1x green power and status LED
    • Footprint for 32.768kHz crystal
    • Onboard debugger support in Microchip MPLAB® X IDE and Microchip Studio
      • Board identification
      • Virtual serial port (CDC)
      • Programming and debugging
      • 2x debug GPIO channels (DGI GPIO)
    • USB powered
    • Adjustable target voltage
      • MIC5353 LDO regulator controlled by the onboard debugger
      • 1.8V to 5.1V output voltage (limited by USB input voltage)
      • 500mA maximum output current (limited by ambient temperature and output voltage)
  • AVR16EB32 MCU
    • Up to 32KB in-system-programmable Flash memory with a true read-while-write operation
    • Programming and Debug Interface Disable (PDID) security functionality
    • 1x 16-bit Timer/Counter type E (TCE) with 4x compare channels for PWM generation and Waveform Extension (WEX)
    • 1x 24-bit Timer/Counter type F (TCF) for frequency generation
    • 1x 16-bit Real-Time Counter (RTC) that can run from an external crystal or internal oscillator
    • 1x 12-bit, 300ksps, differential Analog-to-Digital Converter (ADC) with a programmable gain amplifier (PGA)
    • 2x Analog Comparators (ACs) with window compare functions
    • Configurable Custom Logic (CCL) with up to 4x programmable Look-up Tables (LUTs)
    • Event system for CPU-independent and predictable inter-peripheral signaling
    • Configurable, internally generated reference voltage

Applications

  • Safety-critical applications
  • Home appliances
  • Automotive
  • Industrial

Kit Contents

  • AVR16EB32 Curiosity Nano evaluation board
  • 2x 100mil, 1x21 pin header strips

Overview

Microchip Technology AVR16EB32 Curiosity Nano Eval Kit (EV73J36A)

Block Diagram

Block Diagram - Microchip Technology AVR16EB32 Curiosity Nano Eval Kit (EV73J36A)

Pinout

Microchip Technology AVR16EB32 Curiosity Nano Eval Kit (EV73J36A)
Yayınlandı: 2024-01-24 | Güncellenmiş: 2024-07-16