Microchip Technology CryptoAuthentication™ SOIC XPRO Starter Kit

Microchip Technology CryptoAuthentication™ SOIC XPRO Starter Kit includes the SAMD21-XPRO and an AT88CKSCKTSOIC-XPRO socket board along with Crypto Authentication sample devices. The board works with Microchip's Crypto Evaluation Studio (ACES) and can evaluate and develop with CryptoAuthentication Devices. The kit supports all Crypto Authentication devices, including the ATECC608A, ATECC508A, ATECC108A, ATSHA204A, and ATAES132A. 

The kit supports I2C Interface devices, Single-Wire-Interface (SWI) devices, and devices with an SPI interface by setting the appropriate switches on the socket board. If a package other than SOIC is required, a different socket board may be ordered and used with the kit. The firmware in the kit will also work with ATCRYPOTAUTH-XPRO and ATCRYPTOAUTH-XPRO-B boards. A maximum of 8 CryptoAuthentication devices can be detected with the firmware.

Features

  • ATSAMD21-XPRO Development Board pre-programmed with Kit Protocol FIrmware
  • AT88CKSCKTSOIC-XPRO Socket Board
  • Compatible with ACES software and other Microchip Development Tools
  • Kit name identified by the software as CryptoAuth-XSTK
  • Crypto Device Detection on EXT1 and/or EXT2 XPRO ports
  • Debugger output using USB EDBG port
  • I2C 3-Device SOIC samples packs for the ATECC608A, ATECC508A, ATSHA204A, ATAES132A
  • Support for I2C, Single Wire (SWI), and SPI Interface devices

Kit Contents

  • Information card containing Quick Start information.
  • SAMD21-XPRO Board Preprogrammed with Microchip Secure Products Group Kit Protocol
  • AT88CKSCKTSOIC-XPRO Socket
  • USB Cable
  • Sample Pack of 3 ATECC608A I2C Devices
  • Sample Pack of 3 ATECC508A I2C Devices
  • Sample Pack of 3 ATSHA204A I2C Devices
  • Sample Pack of 3 ATAES132A I2C Devices

System Requirements
• Windows 7 or Windows 10 Operating System for use with Microchip ACES
• Linux or Windows for use with Python Tools
• ACES 6.0.3 or Later

Yayınlandı: 2018-07-02 | Güncellenmiş: 2025-07-28