Microchip Technology dsPIC33A Curiosity Platform Development Board
Microchip Technology dsPIC33A Curiosity Platform Development Board (EV74H48A) demonstrates the capabilities of the dsPIC33A Digital Signal Controller (DSC) family. This board requires the insertion of a 120-pin general-purpose Dual In-Line Module (DIM) containing a dsPIC33A DSC device. The dsPIC33A development board interface includes one RGB LED, a 10KΩ potentiometer, three push buttons, eight LEDs, and three capacitive touch pads. This board consists of a PICkit™ on-board (PKOB4) programmer/ debugger circuit, which is used to program and debug any dsPIC33A target device attached through DIM connector. The dsPIC33A board supports custom feature expansion by providing mikroBUS™ and Xplained Pro interfaces.
Features
- dsPIC33A curiosity DIM connector
- Integrated PICkit™ on-board 4 (PKOB4) programmer/debugger
- 2x mikroBUS™ interfaces for hardware expansion and compatibility with a wide range of existing click boards™ from MikroElektronika
- 1x Red/Green/Blue (RGB) LED
- 3x general-purpose push buttons
- 8x general-purpose green indicator LEDs
- MCLR reset push button
- 10k Ohm potentiometer
- 2 Xplained Pro extension headers
- 100 mil male header for current measurements of DIM_VDD
- 3 on-board capacitive touch pads
- 6 100 mil headers for choosing redundant analog measurements of capacitive touch pads
- CAN/CAN-FD driver circuit
- 2-channel USB hub supporting PKOB4 programming and UART/COM channel simultaneously
- 1x3 pin 100 mil male header to select between 5V external or 5V USB power
- 5V to 3.3V LDO range
- 50 mil RMII interface
- 3.3V to adjustable 3.3V or 5V boost
- 9-pin 100 mil trace header
- 2x25 pin 100 mil female interface header for all DIM connections
- USB-C™ cable connector
- 2Mbit SQI flash memory
Additional Resource
Yayınlandı: 2024-09-06
| Güncellenmiş: 2025-11-20