Microchip Technology dsPIC33CH512MP506 Digital Power Plug-In Module
Microchip Technology dsPIC33CH512MP506 Digital Power Plug-In Module (DP PIM) is a demonstration board that, together with different power boards, demonstrates the Microchip dsPIC33CH512MP506 16-Bit Digital Signal Controller (DSC) features.The Microchip dsPIC33CH512MP506 DP PIM offers access to the dsPIC33CH512MP506 analog inputs, the Digital-to-Analog Converter (DAC) output, the Pulse-Width Modulation (PWM) outputs and the General Purpose Input and Output (GPIO) ports.
The dsPIC33CH512MP506 DP PIM is compatible with the Digital Power Development Board (DM330029) and Low Voltage PFC Development Board (DV330101).
Features
- Microchip dsPIC33CH512MP506 16-Bit Digital Signal Controller
- ICSP™ programming header for Master core
- Both cores can be programmed and debugged through one ICSP interface
- On-board LDO with Power Good (PG) function
- Micro USB connector
- MCP2221A USB to UART/I2C serial converter
- Board edge connection interface for analog inputs/outputs, PWM outputs and GPIO ports
- Test point loop for DAC output
Board Overview
Yayınlandı: 2021-03-19
| Güncellenmiş: 2022-03-11