Microchip Technology dsPIC33CK512MP608 General Purpose Plug-In Module

Microchip Technology dsPIC33CK512MP608 General Purpose Plug-In Module features a single 100 MIPS 16-bit dsPIC® DSC core. It has an integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems. These systems are more energy-efficient, quieter in operation and provide extended motor life. The devices can be used to control BLDC, PMSM, ACIM, SR, and stepper motors.

Features

  • Operating Conditions
    • 3.0V to 3.6V, -40ºC to +150ºC, DC to 100 MIPS
  • dsPIC33CK DSC Core
    • Up to 512 KBytes of Program Flash with ECC and Live Update (dual-partition Flash)
    • Up to 64 KBytes of Data SRAM with Memory Built-in Self-Test (MBIST)
    • Modified Harvard architecture with 16-bit data and 24-bit instructions
    • Code efficient (C and Assembly) CPU architecture designed for real-time applications
    • 16 16-bit working registers
    • 4 sets of interrupt context saving registers, including ACC and CPU status for fast interrupt handling
    • Single-cycle, mixed-sign 32-bit MUL
    • Fast 6-cycle hardware 32/16 and 16/16 DIV
    • Dual 40-bit fixed-point Accumulators (ACC) for DSP operations
    • Single-cycle MAC/MPY with dual data fetch and result in write-back
    • Zero overhead looping support
  • High-Speed PWM Module
    • 8 independent PWM pairs (16 total outputs) with up to 250ps resolution
    • Dead-time insertion for rising and falling edges and dead-time compensation support
    • Clock chopping for high-frequency operation
    • Fault and current limit inputs
    • Flexible trigger configuration for ADC triggering

Videos

Yayınlandı: 2021-10-18 | Güncellenmiş: 2022-04-25