Microchip Technology EVB-LAN8870-RGMII (EV39G24A) Evaluation Board
Microchip Technology EVB-LAN8870-RGMII (EV39G24A) Evaluation Board is a plug-in card that interfaces directly with a mating Microchip host processor controller board, such as the SAMA5D3 Ethernet Development System (EDS) board. The Microchip EV39G24A evaluation board features the LAN8870, a highly integrated networking device incorporating a 100BASE-T1/1000BASE-T1 physical layer transceiver (PHY). The board’s PHY port is connected to an automotive Single-Pair Ethernet (SPE) connector, and the PHY’s RGMII connections are brought out to a high-speed multi-pin (HS) connector.Features
- 100 Base-T1/1000 Base-T1 PHY
- MDIO/MDC bus management
- 25MHz crystal
- Managed/autonomous mode
Applications
- Industrial automation
- Internet of Things (loT)
- Automated Driver-Assistance Systems (ADAS)
- Infotainment
- Telematics
- In-vehicle networking
Top-Side Overview
Block Diagram
Yayınlandı: 2024-12-13
| Güncellenmiş: 2025-01-03