Microchip Technology EV53Z50A PIC16F18076 Curiosity Nano Evaluation Kit

Microchip Technology EV53Z50A PIC16F18076 Curiosity Nano Evaluation Kit features full programming and debugging capabilities for the PIC16F18076. The kit offers complete support for designs. With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the Intelligent analog and Core Independent Peripherals on the PIC16F18076. MCC is a free, graphical programming tool to configure a rich set of peripherals and functions for applications.

Features

  • PIC16F18076 microcontroller
  • One yellow user LED
  • One mechanical user switch
  • One 32.768kHz crystal footprint
  • On-board debugger
    • Board identification in MPLAB® X IDE
    • One green power and status LED
    • Programming and debugging
    • Virtual serial port (CDC)
    • One debug GPIO channel (DGI GPIO)
  • USB powered or externally powered
  • Adjustable target voltage
    • MIC5353 LDO regulator controlled by the on-board debugger
    • 1.8-5.1V output voltage (limited by USB input voltage)
    • 500 mA maximum output current (limited by ambient temperature and output voltage)
Yayınlandı: 2022-10-26 | Güncellenmiş: 2024-05-07