Microchip Technology EVB-LAN7431-EDS Evaluation Board
Microchip Technology EVB-LAN7431-EDS Evaluation Board is ideal for starting development with the LAN7431. The LAN7431 is a PCIe to Gigabit Ethernet Bridge with an integrated 10/100/1000Mbps Ethernet MAC, PCIe PHY, OTP memory, EEPROM controller, clock/reset/power management functions, PCIe endpoint controller, DMA controller, and JTAG TAP. The LAN7431 Ethernet Bridge is highly suitable in industrial and automotive application areas.The EVB-LAN7431-EDS Evaluation Board is designed to be used as the Ethernet Development System (EDS) connected to an Ethernet PHY or an Ethernet switchboard. The Evaluation Board can connect to the PCIe slot of a PC to evaluate the LAN7431 features.
Features
- Single-chip, PCIe 3.1 @ 2.5GT/s to RGMII or MII Networking Controller
- PCIe Low Power Sub States LPSS L1.1 (snooze) & L1.2 (off)
- IEEE 1588-2008 Programmable Time Compare output (Eg: 1PPS) via optional SMA connector
- Compatible with other boards in the Microchip EDS series
- IEEE 1588-2008 Capture input via optional SMA connector
- JTAG via integrated 1149.1 compliant TAP
- Footprint for 802.3 defined MII connector
- Accessible GPIO
Board Layout
Block Diagram
Yayınlandı: 2019-06-13
| Güncellenmiş: 2023-06-02