Microchip Technology EVB-LAN8670-USB Evaluation Board

Microchip Technology EVB-LAN8670-USB Evaluation Board utilizes Microchip’s LAN9500A Hi-Speed USB 2.0 to 10/100 Ethernet controller. It interconnects a USB interface with a 10BASE-T1S Ethernet network interface. Thus, the adapter serves as a network card that connects applications via USB to the 10BASE-T1S network interface.

Features

  • USB to 10BASE-T1S interface card
  • 10Mbit/s short-reach single-pair Ethernet physical layer transceiver
    • Half-duplex point-to-point link segments
    • Half-duplex multidrop mixing segments
  • Connects to a USB host
  • Physical Layer Collision Avoidance (PLCA)
  • Screw terminal for direct cable connection (no connector needed)
  • Configurable on-board termination
Yayınlandı: 2022-06-13 | Güncellenmiş: 2025-08-27