Microchip Technology EVB-LAN8770-RMII™ Evaluation Board
Microchip Technology EVB-LAN8770-RMII™ Evaluation Board is a plug-in card that interfaces directly with a mating host processor, such as the SAMA5D3 Ethernet Development System (ESD) board. This board features the LAN8770, a highly integrated networking device that incorporates a 100BASE-T1 Physical Layer Transceiver (PHY). The Microchip Technology EVB-LAN8770-RMII evaluation board and the SAMA5D3 EDS board provide a flexible platform for the evaluation of basic PHY features via static Control Status Registers (CSR).Features
- TC10 wake/sleep capability
- Compact EVB design to evaluate 100BASE-T1
- Interface with Ethernet MCU Board-to-Board Signals
- RMII mode
- 50MHz reference clock from MCU to PHY
- MDC/MDIO
- PHY reset
- PHY interrupt
- WAKE_IN
- Connect to GPIO on MCU
- ENABLE
- Connect to GPIO on MCU
- RMII mode
- LAN8770R 100BASE-T1 PHY
- 3.3V VDD supply and TC10V battery supply
- 2-pin screw terminal connector for 100BASE-T1 physical interface
- Single LED indicator for speed/link/activity status
Board Layout
The above fig displays the top view of the EVB-LAN8770-RMII evaluation board with key features, jumpers, power, and headers that are highlighted in red. This board utilizes a 25MHz crystal to generate the input reference clock for the LAN8770 device.
Block Diagram
Additional Resources
Yayınlandı: 2020-09-16
| Güncellenmiş: 2024-08-08