Microchip Technology EVB-USB5744 USB Controller Hub Evaluation Board

Microchip EVB-USB5744 USB Controller Hub Evaluation Board is designed to quickly and easily demonstrate the USB5744 Ultra Fast four port battery charging hub. The EVB-USB5744 is integrated into the users' design through the 4-layer RoHS-compliant Printed Circuit Board (PCB). SuperSpeed (SS), High-Speed (HS), Full-Speed (FS), and Low-Speed (LS) USB signaling is supported on the device for complete coverage of all defined USB operation speeds. Four downstream USB 2.0 and USB 3.1 Gen 1 compliant ports are enabled on the Evaluation Board. Custom configurations through SMBus or the external 64-Mbit SPIFlash device and operation through internal default settings are options on the board. Driver compatibility with Microsoft® Windows® 8x, Windows 7, Windows XP, Mac OS® X 10.4+, and Linux® hub drivers provides flexibility on the EVB-USB5744.

Features

  • USB5744 in a 56-pin QFN RoHS-compliant package
  • USB 3.1 Gen 1 compliant (SS, HS, FS, and LS operation)
  • USB pins are 5V tolerant
  • Self-powered operation
  • All downstream ports support individual port power and overcurrent sense
  • All downstream ports are battery charge enabled (2.1A max per port)
  • Can support up to 5A downstream Port Power at any one time
  • Onboard SPI Flash for external downloadable firmware
  • Low-cost 4-layer space-saving design
  • Four downstream USB 2.0/USB 3.1 Gen 1 ports
  • Operates from a single voltage (+12V, regulated) external power supply
  • Onboard 25MHz crystal or external clock input
  • Single onboard +5.25V, 6 Amp regulator
  • Single onboard +3.3V, 0.5 Amp regulator
  • Single onboard +1.2V, 1 Amp regulator
  • Port Power and Port Enable LED indicators
  • LED indicators for SPI/Strap Configuration

SilkScreen Diagram

Application Circuit Diagram - Microchip Technology EVB-USB5744 USB Controller Hub Evaluation Board
Yayınlandı: 2018-05-11 | Güncellenmiş: 2022-10-13