Microchip Technology Explorer 8 Development Kit (DM160228)

Microchip Explorer 8 Development Kit (DM160228) is a full-featured development board and platform for 8-bit PIC® microcontrollers. This has been designed to be the primary tool for 8-bit development with support for various functions. This kit features several options for external sensors, off-board communication, and human interface. Additionally, it offers ample room for expansion. This makes it an excellent solution for developers and engineers looking for a tool with the most supported 8-bit PIC MCUs. Two Digilent Pmod™ interfaces, two MikroElectronika Click™ board sockets, and two custom expansion headers allow you to quickly adapt as your development needs change. The Explorer 8 Development Kit supports several program and debug solutions, including the PICkit™3, ICD3, and MPLABA® REAL ICE™ In-Circuit Emulator.

Features

  • Supports all 8-bit PIC microcontrollers from 8 to 80 pins
  • Programming headers and power connections for all MCU sockets
  • Three individual power supplies
  • 5V, 3.3V, variable (1.5V to 4.5V)
  • 16x2 character LCD module
  • External connections for industry-standard communications and expansion interfaces
  • RS232 and BLUETOOTH® Low Energy interfaces
  • Push button switches for device reset and user-defined inputs

Kit Contents

  • Explorer 8 Development Board (DM160228)
  • Pre-programmed PIC16F1719
  • Micro USB cable
Yayınlandı: 2019-04-24 | Güncellenmiş: 2023-05-26