Microchip Technology KSZ8851 Single Controller Chips
The KSZ8851 Single Controller Chip with SPI or Non-PCI Interface is available in 32/48/128 pin packages. The device includes a fast ethernet MAC controller and a host processor interface with a dynamic memory pointer. The KSZ8851 is offered for applications requiring cost-effective, high-throughput Ethernet connectivity in traditional embedded systems.Features
- 10BASE-T and 100BASE-TX physical layer support
- 10/100Mbps full- and half-duplex auto-negotiation
- Adaptive equalizer
- Baseline wander correction
Applications
- Video/audio distribution systems
- Voice over IP (VoIP) and Analog Telephone Adapters (ATA)
- Building automation
- Industrial control sensor devices (temperature, pressure, levels, and valves)
- Security, motion control, and surveillance cameras
System Block Diagram
Yayınlandı: 2019-08-28
| Güncellenmiş: 2023-06-05