Microchip Technology KSZ8864 4-Port 10/100 Managed Ethernet Switch
Microchip Technology KSZ8864 4-Port 10/100 Managed Ethernet Switch is optimized for cost-sensitive 10/100Mbps 4-port switch systems. On-chip termination, low-power consumption, and small package to save system cost. The device has a 1.4Gbps high-performance memory bandwidth and shared memory-based switch fabric with a full non-blocking configuration. The KSZ8864 provides an extensive feature set like power management, programmable rate limiting, and priority ratio. Other features include tag/port-based VLAN, packet filtering, quality-of-service (QoS), four queue prioritization, management interface, and MIB counters.The KSZ8864 contains four MACs and two PHYs. The two PHYs support the 10/100Base-T/TX. All registers of MACs and PHYs units can be managed by the control interface of SPI or the SMI. MIIM registers the PHYs can be accessed through the MDC/MDIO interface. EEPROM can set all control registers by the I2C controller interface for the unmanaged mode.
The Microchip Technology KSZ8864 4-Port 10/100 Managed Ethernet Switch is offered in a compact QFN-64 package and is AEC-Q100 qualified for automotive applications.
Features
- Fully managed 4-port 10/100Mbps switch with dual MII/RMII interfaces
- IEEE802.1q VLAN
- QoS packet prioritization
- IEEE802.1d rapid spanning tree protocol
- Programmable rate-limiting at the ingress and egress on a per-port and priority basis
- Source MAC address filtering for ring support
- MIB counters for fully compliant statistics, gathering 34 MIB counters per port
- Ultralow power consumption with integrated line termination
- Single 3.3V supply with internal 1.2V LDO controller
- Flexible VDDIO support 3.3V, 2.5V, and 1.8V
- AEC-Q100 qualified
- -40°C to +85°C industrial temperature range
- 8mm x 8mm QFN-64 package
Applications
- VoIP Phone
- Set-Top/Game Box
- Automotive Ethernet
- Industrial Control
- IPTV POF
- SOHO Residential Gateway
- Broadband Gateway/Firewall/VPN
- Integrated DSL/Cable Modem
- Wireless LAN Access Point + Gateway
- Standalone 10/100 Switch
- Embedded System
Block Diagram
Yayınlandı: 2017-03-09
| Güncellenmiş: 2022-03-11