Microchip Technology LAN8720A & LAN8720Ai Low-Power Transceivers

Microchip Technology LAN8720A and LAN8720Ai Low-Power Transceivers are 10BASE-T/100BASE-TX physical layer (PHY) transceivers with the variable I/O voltage that is compliant with the IEEE 802.3-2005 standards. The LAN8720A and LAN8720Ai support communication with an Ethernet MAC via a standard RMII interface. Each device contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10BASE-T) and 100Mbps (100BASE-TX) operation. The LAN8720A and LAN8720Ai implement auto-negotiation to automatically determine the best possible operating speed and duplex mode. HP Auto-MDIX support allows the use of direct-connect or cross-over LAN cables. The LAN8720A and LAN8720Ai support IEEE 802.3-2005 compliant and vendor-specific register functions.

Features

  • Integrated 1.2V linear regulator
  • Incorporates flexPWR® technology
    • Industry-leading power consumption
      • Up to 40% reduction from existing Microchip solutions
    • Flexible I/O voltage range from 3.6V to 1.6V
    • Extremely low energy detect standby mode
  • Low-Cost 25MHz crystal for MII/RMII
  • Industrial and extended commercial temperature range options are available
  • Compact package options
    • LAN8720A: 4mm x 4mm 24-pin QFN and SQFN package (RMII only)

Applications

  • High-definition TV (HDTVs)
  • Set-top Boxes (STBs)
  • Digital Video Recorders (DVRs)
  • Personal Video Recorders (PVRs)
  • Network Printers and Servers
  • Gaming Consoles
  • Telecommunications
  • POS Terminals
  • Industrial

Architectural Overview

Microchip Technology LAN8720A & LAN8720Ai Low-Power Transceivers
Yayınlandı: 2017-03-21 | Güncellenmiş: 2023-05-08