Microchip Technology LAN9250 10/100 Industrial Ethernet Controller

Microchip Technology LAN9250 10/100 Industrial Ethernet Controller and PHY is a full-featured, single-chip solution for embedded applications. The LAN9250 provides performance, flexibility, ease of integration, and system cost control. The controller provides high-performance and throughput for 16-bit industrial automation systems. 

The LAN9250 complies with IEEE 802.3 (full/half-duplex 10BASE-T and 100BASE-TX) Ethernet protocols, IEEE 802.3az Energy Efficient Ethernet (EEE) (100Mbps only) and IEEE 1588v2 precision time protocol. 100BASE-FX is supported via an external fiber transceiver.

The LAN9250 includes an integrated Ethernet MAC and PHY with a high-performance SRAM-like slave interface. The integrated checksum offload engines enable the automatic generation of the 16-bit checksum for received and transmitted Ethernet frames, offloading the task from the CPU.

The LAN9250 also includes large transmit and receive data FIFOs to accommodate high latency applications. In addition, the LAN9250 memory buffer architecture allows highly efficient use of memory resources by optimizing packet granularity.

The Microchip Technology LAN9250 Ethernet Controller is offered in Pb-free, RoHS compliant QFN64 and TQFPEP64 packages. The device is available with commercial, industrial, and extended industrial operating temperature ranges

Features

  • 16-bit 10/100 industrial Ethernet controller & PHY
  • Interfaces to most 8/16-bit embedded controllers and 32-bit embedded controllers with an 8/16-bit bus
  • Integrated Ethernet PHY with HP Auto-MDIX
  • Integrated Ethernet MAC
  • Compliant with Energy Efficient Ethernet 802.3az
  • Wake on LAN (WoL) support
  • Integrated IEEE 1588v2 hardware time stamp unit
  • Cable diagnostic support
  • 1.8V to 3.3V variable voltage I/O
  • Integrated 1.2V regulator for single 3.3V operation
  • Low pin count and small body size package

Applications

  • Cable, satellite, and IP set-top boxes
  • Digital televisions & video recorders
  • VoIP/Video phone systems
  • Home gateways
  • Test/Measurement equipment
  • Industrial automation systems

Block Diagram

Microchip Technology LAN9250 10/100 Industrial Ethernet Controller
Yayınlandı: 2015-12-18 | Güncellenmiş: 2022-03-11