Microchip Technology LAN9252 EtherCAT Slave Controller Evaluation Kit

Microchip Technology LAN9252 EtherCAT Slave Controller Evaluation Kit allows engineers to develop circuits using the LAN9252 ESC together with a Cortex M4F microcontroller. This kit comes with peripherals that are provided on board with expansion via the popular mikroBUS Click Board™ interface. The LAN9252 EtherCAT slave controller evaluation kit fully supports the Microchip harmony framework. This evaluation kit comes with a SAMD51 microcontroller. Applications include industrial control, motor drives, HVAC, environmental monitoring, and power.

Applications

  • Industrial control
  • Motor drives
  • Heating, ventilation, and air conditioning (HVAC)
  • Environmental monitoring
  • Power
Yayınlandı: 2020-09-15 | Güncellenmiş: 2024-08-08