Microchip Technology MA330042 General Purpose Plug-In Module
Microchip Technology MA330042 General Purpose Plug-In Module is designed to evaluate dsPIC33CK256MP508 Digital Signal Controllers (DSC) using the Explorer 16 or Explorer 16/32 development board. These dsPIC33CK256MP508 digital signal controllers are the first Microchip single-core 16-bit DSCs with 100 MIPS performance. The dsPIC33CK256MP508 General Purpose Explorer 16/32 Plug-in Module (PIM) (MA330042) features the dsPIC33CK256MP508 80-pin device on the 100-pin PIM.Features
- Demonstrates the capabilities of dsPIC33CK256MP508 digital signal controllers
- Uses Explorer 16 or Explorer 16/32 development board
- dsPIC33CK256MP508 family
- Single core
- 16-bit Digital Signal Controllers (DSCs)
Yayınlandı: 2018-10-09
| Güncellenmiş: 2022-11-28