Microchip Technology MA330048 Digital Power Plug-In Module
Microchip Technology MA330048 Digital Power Plug-In Module is designed to showcase the Microchip dsPIC33CK256MP506 16-bit Digital Signal Controller (DSC). The MA330048 Digital Power Plug-In Module provides access to the dsPIC33CK256MP506 analog inputs, the Digital-to-Analog Converter (DAC) output, the Pulse-Width Modulator (PWM) outputs, and the General Purpose Input and Output (GPIO) ports. The Microchip series of Digital Power Plug-In Modules for digital power offers the same pinout at the mating socket; the PIM cards, however, show slightly different performing characteristics.Features
- Microchip dsPIC33CK256MP506 16-Bit Digital Signal Controller
- ICSP™ programming header
- On-board LDO with Power Good (PG) function
- Micro USB connector
- MCP2221A USB to UART/I2C serial converter
- Board edge connection interface for analog inputs/outputs, PWM outputs, and GPIO ports
- Test point loop for DAC output
Board Layout
1. Microchip dsPIC33CK256MP506 16-Bit Digital Signal Controller (64-pin TQFP package)
2. ICSP™ programming header (6-pin, 2.54mm header)
3. On-board LDO with Power Good (PG) function
4. Solder pad for ground connection
5. Micro USB connector
6. MCP2221A USB to UART/I2C serial converter
7. Power indicator LED (Green)
8. User LED (Red)
9. Board edge connection interface for analog inputs/outputs, PWM outputs, and GPIO ports
10. Analog input with op-amp buffer via test point loop connector; can be used for Bode plot measurements
11. Op amp buffer for Bode input
12. Test point loop for DAC output
13. Op-amp buffers for shared ADC inputs
14. MEMS oscillator
Board dimensions: 51mm (length) x 38.5mm (width)
Yayınlandı: 2019-06-12
| Güncellenmiş: 2023-06-01