Microchip Technology MCP1501 Buffered Voltage References
Microchip MCP1501 Buffered Voltage References are capable of sinking and sourcing 20mA of current. The voltage references are low-drift bandgap-based references. The bandgap uses chopper-based amplifiers, effectively reducing the drift to zero.Features
- Operating Temperature Range -40 to +125°C
- Output Noise (10Hz to 10kHz) <0.1μVP-P
- Low Typical Operating Current 140μA
- Line Regulation 50ppm/V maximum
Load Regulation 40ppm/mA maximum - Maximum Temperature Coefficient 50 ppm/°C from -40°C to +125°C
- Initial Accuracy 0.1%
- 8 Voltage variants available
- 1.024V
- 1.250V
- 1.800V
- 2.048V
- 2.500V
- 3.000V
- 3.300V
- 4.096V
Applications
- Precision Data Acquisition Systems
- High-Resolution Data Converters
- Medical Equipment Applications
- Industrial Controls
- Battery-Powered Devices
Block Diagram
Yayınlandı: 2016-08-15
| Güncellenmiş: 2022-03-11