Microchip Technology MCP2021/2 LIN Transceiver with Voltage Regulator

Microchip Technology MCP2021/2 LIN Transceiver with Voltage Regulator provides a bidirectional, half-duplex communication physical interface to automotive and industrial LIN systems that meets the LIN bus specification Revision 2.0. The devices incorporate a voltage regulator with 5V at 50mA or 3.3V at 50mA regulated power-supply outputs. This regulator is short-circuit protected and includes an internal thermal shutdown circuit. This device has been specifically designed to operate in the automotive operating environment and will survive all specified transient conditions while meeting all of the stringent quiescent current requirements.

Features

  • Wide Supply Voltage, 6.0V - 18.0V Continuous:
    • Maximum Input Voltage of 30V
  • On-Chip Voltage Regulator:
    • Output Voltage of 5.0V with Tolerances of ±3% Overtemperature Range
    • Available with Alternate Output Voltage of 3.3V with Tolerances of ±3% Overtemperature Range
    • Maximum Continuous Input Voltage of 30V
    • Internal Thermal Overload Protection
    • Internal Short Circuit Current Limit
    • External Components Limited to Filter Capacitor Only and Load Capacitor
  • Local Interconnect Network (LIN) Bus Pin:
    • Internal Pull-up Resistor and Diode
    • Protected Against Ground Shorts
    • Protected Against Loss of Ground
    • High-Current Drive
  • Two Low-Power Modes:
    • Receiver On, Transmitter Off, Voltage Regulator On (~85μA)
    • Receiver Monitoring Bus, Transmitter Off,  Voltage Regulator Off (~16μA)
Yayınlandı: 2014-04-25 | Güncellenmiş: 2022-03-11