Microchip Technology MCP2518FD External CAN FD Controllers

Microchip MCP2518FD External CAN FD Controllers offer a small footprint and SPI Interface, allowing an easy connection. A CAN FD channel can be added to a microcontroller either lacking a CAN FD peripheral or does not have the required CAN FD channels. The MCP2518FD Controllers supports both CAN frames formats as specified in ISO 11898-1:2015; these are the Classical (CAN2.0B) and CAN Flexible Data Rate (CAN FD) formats. The MCP2518FD features a Low Power Mode, reducing leakage current to 10µA over the entire temperature range. Additionally, the SEQ field Transmit Message Object and Transmit Event FIFO Object has been extended from 7 bits to 23 bits. The device interfaces directly with microcontrollers operating at 2.7V to 5.5V and connects directly to high-speed CAN FD transceivers.

Features

  • Conforms to ISO11898-1:2015
  • Supports both CAN 2.0B and CAN FD
  • Arbitration Bit Rate up to 1Mbps
  • Data Bit Rate up to 8Mbps
  • Up to 20MHz SPI clock speed
  • 31 FIFOs configurable as transmit or receive
  • 32 flexible filter and mask objects
  • One transmit queue
  • 32-bit time stamp
  • Bus health diagnostics and error counters
  • VDD: 2.7V to 5.5V
  • 12mA @ 5.5V, 40MHz CAN clock (max) active current
  • 10µA (typical) sleep current
  • -40°C to +150°C temperature range
  • VDFN14 (Wettable Flanks), SOIC14 packages 

Block Diagram

Block Diagram - Microchip Technology MCP2518FD External CAN FD Controllers
Yayınlandı: 2019-06-10 | Güncellenmiş: 2022-08-29