Microchip Technology MCP4728 Quad DAC with EEPROM

Microchip Technology MCP4728 is the industry's first 12-bit Quad Digital-to-Analog Converter (DAC) to include non-volatile EEPROM, which allows the DAC´s configuration to be loaded automatically on start up. The non-volatile EEPROM gives designers the flexibility to program MCP4728 DAC input codes, configuration bits, and I2C address bits to the EEPROM using I2C serial-interface commands. This Microchip Technology Quad DAC holds its data during power-off time and its configuration and outputs are available immediately after power-up. The Microchip Technology MCP4728 also extends battery life by allowing each channel to be individually shut down, which can reduce power consumption to as low as 0.04 microamperes.

Features

  • 12-Bit Resolution
  • 4 Buffered Voltage Outputs
  • Single-Supply Operation: 2.7V to 5.5V
  • On-Board Non-Volatile Memory (EEPROM)
  • Normal or Power-Down Mode
  • Internal or External Voltage Reference Selection
  • Rail-to-Rail Output
  • Low Power Consumption
  • ±0.2 LSB DNL (typical)
  • I2C Interface
    • Address bits: User Programmable to EEPROM
    • Standard (100kbps), Fast (400kbps) and High Speed (3.4 Mbps) Modes
  • 10-lead MSOP Package
  • Extended Temperature Range: -40°C to +125°C

Applications

  • Set Point or Offset Adjustment
  • Sensor Calibration
  • Closed-Loop Servo Control
  • Low Power Portable Instrumentation
  • PC Peripherals
  • Programmable Voltage and Current Source
  • Industrial Process Control
  • Instrumentation

Block Diagram

Block Diagram - Microchip Technology MCP4728 Quad DAC with EEPROM
Yayınlandı: 2009-07-28 | Güncellenmiş: 2022-03-11