Microchip Technology MCP48xx / MCP49xx Digital-to-Analog Converters

Microchip Technology MCP48xx and MCP49xx Digital-to-Analog Converters (DACs) are 8- and 10-bit devices featuring an SPI communication interface as well as internal and external voltage reference options. The Microchip Technology MCP48xx DAC family has an internal voltage reference while the MCP49xx DAC family accepts an external voltage reference. Because these Microchip Technology devices offer both 8- and 10-bit resolution, designers can select the resolution needed for different applications. The integrated voltage reference reduces cost and space while the external pin provides further design flexibility. The MCP49xx and MCP48xx are ideal for applications in the consumer, industrial, and medical markets.

Features

  • MCP48xx Features
    • MCP4801: 8-Bit Voltage Output DAC
    • MCP4811: 10-Bit Voltage Output DAC
    • MCP4821: 12-Bit Voltage Output DAC
    • Rail-to-Rail Output
    • SPI Interface with 20 MHz Clock Support
    • Simultaneous Latching of the DAC Output with LDAC Pin
    • Fast Settling Time of 4.5 μs
    • Selectable Unity or 2x Gain Output
    • 2.048V Internal Voltage Reference
    • 50ppm/°C VREF Temperature Coefficient
    • 2.7V to 5.5V Single-Supply Operation
    • Extended Temperature Range: -40°C to +125°C
  • MCP49xx Features
    • MCP4901: 8-Bit Voltage Output DAC
    • MCP4911: 10-Bit Voltage Output DAC
    • MCP4921: 12-Bit Voltage Output DAC
    • Rail-to-Rail Output
    • SPI Interface with 20MHz Clock Support
    • Simultaneous Latching of the DAC Output with LDAC Pin
    • Fast Settling Time of 4.5μs
    • Selectable Unity or 2x Gain Output
    • External Voltage Reference Input
    • External Multiplier Mode
    • 2.7V to 5.5V Single-Supply Operation
    • Extended Temperature Range: -40°C to +125°C

Applications

  • Set Point or Offset Trimming
  • Precision Selectable Voltage Reference
  • Motor Control Feedback Loop
  • Digitally-Controlled Multiplier/Divider
  • Calibration of Optical Communication Devices

Block Diagram (MCP48xx)

Block Diagram - Microchip Technology MCP48xx / MCP49xx Digital-to-Analog Converters

Block Diagram (MCP49xx)

Microchip Technology MCP48xx / MCP49xx Digital-to-Analog Converters
Yayınlandı: 2010-05-03 | Güncellenmiş: 2022-03-11