Microchip Technology MCP602x Rail-to-Rail Input/Output Op Amps

Microchip MCP602x Rail-to-Rail Input/Output Operational Amplifiers (Op Amps) have a gain-bandwidth product of 10MHz with a low typical operating current of 1.0mA and an offset voltage that is less than 0.5mV. The MCP602x uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. The MCP602x operates with a single supply voltage that can be as low as 2.5V while drawing less than 1.35mA of quiescent current per amplifier. These amplifiers are ideal for battery and loop-powered applications. The devices are also well suited for industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment, and low-end audio applications.

Features

  • Rail-to-Rail Input/Output
  • Wide Bandwidth 10MHz (typical)
  • Low Noise 8.7nV/√Hz at 10kHz (typical)
  • Low Offset Voltage
    • Industrial Temperature ±500μV (max.)
    • Extended Temperature ±250μV (max.)
  • Mid-Supply VREF MCP6021 and MCP6023
  • Low Supply Current 1mA (typical)
  • Total Harmonic Distortion
  • 0.00053% (typical, G = 1V/V)
  • Unity Gain Stable
  • Power Supply Range 2.5V to 5.5V
  • Temperature Range
    • Industrial -40°C to +85°C
    • Extended -40°C to +125°C

Applications

  • Automotive
  • Multi-Pole Active Filters
  • Audio Processing
  • DAC Buffer
  • Test Equipment
  • Medical Instrumentation

Typical Application

Application Circuit Diagram - Microchip Technology MCP602x Rail-to-Rail Input/Output Op Amps
Yayınlandı: 2018-09-04 | Güncellenmiş: 2023-06-19