Microchip Technology MCP6411 1MHz Operational Amplifier with EMI Filter
Microchip Technology MCP6411 1MHz Operational Amplifier features integrated EMI (Electromagnetic Interference) protection and a rail-to-rail input / output over the 1.7V to 5.5V operating range. This general-purpose Op Amp provides a typical GBWP of 1MHz with a typical quiescent current of 50µA. This combination of features supports battery-powered and portable applications. The MCP6411 has enhanced EMI protection to minimize any electromagnetic interference from external sources. This feature makes the amplifiers ideal for EMI-sensitive applications like power lines, radio stations, and mobile communications. All devices are designed using an advanced CMOS process and fully specified in extended temperature range from -40°C to +125°C.The Microchip Technology MCP6411 Op Amp is available in SC-70 and SOT-23 packages for design flexibility.
Features
- Low 50µA quiescent current (typical)
- Low ±1.0mV input offset voltage (maximum)
- Enhanced EMI protection: EMIRR 90dB at 1.8GHz
- 1.7V to 5.5V supply voltage range
- 1MHz gain-bandwidth product (typical)
- Rail-to-rail input/output
- 0.5V/µs slew rate (typical)
- Unity gain stable
- No phase reversal
- Extended -40°C to +125°C operating temperature range
- Package options: SC70-5, SOT-23-5
Applications
- Portable medical instruments
- Safety monitoring
- Battery-powered systems
- Remote sensing
- Supply current sensing
- Analog active filters
Typical Application
Yayınlandı: 2017-07-07
| Güncellenmiş: 2022-03-21