Microchip Technology MCP6C02 High-Side Current Sense Amplifiers

Microchip Technology MCP6C02 High-Side Current Sense Amplifiers provide input offset voltage correction for very low offset drift. These amplifiers offer preset gains of 20V/V, 50V/V, and 100V/V. The MCP6C02 high-side current sense amplifiers feature zero-drift architecture, which results in very low input errors and allows design flexibility. These amplifiers feature high DC precision, POR protection, and enhanced EMI protection.

The MCP6C02 high-side current sense amplifiers offer a maximum offset of less than 16µV with 3V to 65V specified input common-mode voltage range. These amplifiers are available in a small 6-pin SOT-23 package. Typical applications include motor control, analog level shifter, industrial computing, and battery monitor/tester. These amplifiers support both unidirectional and bi-directional applications.

Features

  • Bidirectional or unidirectional operation
  • High DC precision
  • 20V/V, 50V/V, and 100V/V preset gains
  • POR protection
  • Enhanced EMI protection
  • Zero-drift architecture
  • Input offset voltage correction

Specifications

  • 2V to 5.5V input power supply
  • 154dB Common Mode Rejection Ratio (CMRR)
  • 138dB Power Supply Rejection Ratio (PSRR)
  • 50kHz (typical) bandwidth
  • 490µA supply current
  • 118dB @ 2.4GHz Electromagnetic Induction Rejection Ratio (EMIRR)
  • -40°C to 125°C extended operating temperature range
  • 6-pin SOT-23 package

Applications

  • Motor control 
  • Analog level shifter
  • Industrial computing
  • Battery monitor/tester

Block Diagram

Microchip Technology MCP6C02 High-Side Current Sense Amplifiers

Typical Application Circuit

Application Circuit Diagram - Microchip Technology MCP6C02 High-Side Current Sense Amplifiers

Videos

Yayınlandı: 2019-01-17 | Güncellenmiş: 2023-01-10