Microchip Technology MCP6V86/6UT Zero-Drift Operational Amplifiers
Microchip Technology MCP6V86/6UT Zero-Drift Operational Amplifiers are 0.5mA devices with a gain bandwidth of 5MHz that operate with a 2.2V single supply voltage. These amplifiers are unity-gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). Microchip Technology MCP6V86/6UT amplifiers provide input offset voltage correction for very low offset and offset drift. These op-amps are offered in a single (MCP6V86 and MCP6V86U) package designed using an advanced CMOS process. Applications include portable instrumentation, sensor conditioning, temperature measurement, DC offset correction, and medical instrumentation.Features
- High DC Precision
- ±150nV/°C VOS drift
- ±25µV (maximum) VOS
- 111dB (minimum, VDD = 5.5V) AOL
- 110dB (minimum, VDD = 5.5V) PSRR
- 112dB (minimum, VDD = 5.5V) CMRR
- Eni 0.28µVP-P (typical), f = 0.1Hz to 10Hz
- Eni 0.1µVP-P (typical), f = 0.01Hz to 1Hz
- Enhanced EMI Protection
- EMIRR at 1.8GHz and 101dB
- 2.2V to 5.5V wide supply voltage range
- Low Power and Supply Voltages
- 0.5mA/amplifier (typical) IQ
- Small Packages
- Singles in SC70 and SOT-23
- Duals in 8-lead MSOP 2 x 3 TDFN
- Quads in 14-lead TSSOP
- Easy to Use
- Rail-to-rail input/output
- 5MHz (typical) gain bandwidth product
- Unity gain stable
- -40°C to +125°C extended operating temperature range
Applications
- Portable instrumentation
- Sensor conditioning
- Temperature measurement
- DC offset correction
- Medical instrumentation
Design Resources
- SPICE macro models
- FilterLab® software
- Microchip Advanced Part Selector (MAPS)
- Analog demonstration and evaluation boards
- Application notes
Package Type
Typical application Circuit
Yayınlandı: 2020-10-21
| Güncellenmiş: 2024-08-08