Microchip Technology MCP73831/2 Charge Management Controllers

Microchip MCP73831/2 Charge Management Controllers have high accuracy and are for use in space-limited, cost-sensitive applications. The MCP73831/2 are housed in 8-Lead, 2x3mm DFN packages or 5-lead, SOT-23 packages. The MCP73831/2 is ideally suited for portable applications with a low number of external components required. The controllers adhere to all the specifications governing the USB power bus for applications charging from a USB port.

Features

  • Linear Charge Management Controller
    • Integrated Pass Transistor
    • Integrated Current Sense
    • Reverse Discharge Protection
  • High Accuracy Preset Voltage Regulation + 0.75%
  • Four Voltage Regulation Options
    • 4.20V, 4.35V, 4.40V, 4.50V
  • Programmable Charge Current 15mA to 500mA
  • Selectable Preconditioning
    • 10%, 20%, 40%, or Disable
  • Selectable End-of-Charge Control
    • 5%, 7.5%, 10%, or 20%
  • Charge Status Output
    • Tri-State Output - MCP73831
    • Open-Drain Output - MCP73832
  • Automatic Power-Down
  • Thermal Regulation
  • Temperature Range -40°C to +85°C
  • Packaging
    • 8-Lead, 2x3mm DFN
    • 5-Lead, SOT-23

Applications

  • Lithium-Ion/Lithium-Polymer Battery Chargers
  • Personal Data Assistants
  • Cellular Telephones
  • Digital Cameras
  • MP3 Players
  • BLUETOOTH® Headsets
  • USB Chargers

Block Diagram

Microchip Technology MCP73831/2 Charge Management Controllers
Yayınlandı: 2016-08-15 | Güncellenmiş: 2023-08-03