Microchip Technology MCP8024 Gate Driver
Microchip MCP8024 is a 3-Phase Brushless DC (BLDC) Gate Driver with a power module. The MCP8024 device integrates three half-bridge drivers to drive external NMOS/NMOS transistor pairs configured to drive a 3-phase BLDC motor, a comparator, a voltage regulator to provide bias to a companion microcontroller, power monitoring comparators, an overtemperature sensor, two-level translators and three operational amplifiers for motor current monitoring. The MCP8024 has three half-bridge drivers capable of delivering a peak output current of 0.5A at 12V for driving high-side and low-side NMOS MOSFET transistors. The drivers have shoot-through, overcurrent, and short-circuit protection. The MCP8024 buck converter is capable of delivering 750mW of power for powering a companion microcontroller. The buck regulator may be disabled if not used. The onboard 5V and 12V low dropout voltage regulators are capable of delivering 20 mA of current. The MCP8024 operation is specified over a temperature range of -40°C to 150°C. Package options include the 40-lead 5x5 QFN and 48-lead 7x7 TQFP.Features
- Independent input control for high-side NMOS and low-side NMOS MOSFETs
- 0.5A @ 12V peak output current
- Shoot-through protection
- Overcurrent and short circuit protection
- Adjustable Output Buck Regulator (750 mW)
- 5V @ 20mA and 12V @ 20mA Fixed Output Linear Regulators
- Internal Bandgap Reference
- Three Operational Amplifiers for Motor Phase Current Monitoring and Position Detection
- Overcurrent comparator
- Two-level translators
- 6-40V input voltage range
- 6-28V operational voltage range
- 6V Undervoltage Lockout (UVLO)
- 28V Overvoltage Lockout (OVLO)
- 48V Transient (100 ms) Voltage Tolerance
- TA -40 to +150°C extended temperature range
- Thermal shutdown
Applications
- Automotive Fuel, Water, Ventilation Motors
- Home Appliances
- Permanent Magnet Synchronous Motor (PMSM) Control
- Hobby Aircraft, Boats, and Vehicles
Videos
Yayınlandı: 2014-02-20
| Güncellenmiş: 2022-03-11