Microchip Technology MCP8025/6 3-Phase BLDC Motor Gate Drivers

Microchip Technology MCP8025/6 3-Phase BLDC Motor Gate Drivers provide a complete motor control and drive solution for many automotive and industrial applications. The MCP8025/6 drivers offer 3-phase Brushless DC (BLDC) power modules with three integrated half-bridge drivers capable of driving three external NMOS/NMOS transistor pairs. These three half-bridge drivers deliver a peak output current of 0.5A at 12V to power high-side and low-side NMOS MOSFET transistors. The MCP8025/6 drivers offer shoot-through, overcurrent, and short-circuit protection. These gate drivers feature 150ºC ambient temperature, low sleep current of 5µA (typ), and LIN transceiver. The MCP8025/6 drivers are well-suited for under the hood automotive designs and applications that need to reduce key-off power consumption.

Microchip Technology MCP8025 drivers are 3-Phase brushless motor gate drivers and power module that integrates key-off sleep mode, a LIN transceiver, and a buck voltage regulator. These gate drivers come with two LDO regulators, an over-temperature sensor, a zero-crossing detector, a neutral simulator, a comparator, and an operational amplifier. The phase comparator and multiplexer enable hardware commutation detection and the neutral simulator enables commutation detection without a neutral tap in the motor. The buck converter is capable of delivering 750mW of power for powering a companion microcontroller. The onboard 5V and 12V low dropout voltage regulators are capable of delivering 30mA of current.

Microchip Technology MCP8026 drivers are 3-Phase brushless gate drivers with power module and 5uA (typ) sleep-mode current. The MCP8026 drivers replace the LIN transceiver, neutral simulator, and zero-crossing detector in MCP8025 with two-level shifters and two additional op-amps. These gate drivers integrate three half-bridge drivers to drive external NMOS/NMOS transistor pairs. The MCP8026 drivers provide bias to a companion microcontroller, power monitoring comparators, an overtemperature sensor, two-level translators, and three operational amplifiers for motor current monitoring. These gate drivers employ three half-bridge drivers capable of delivering a peak output current of 0.5A at 12V for driving high-side and low-side NMOS MOSFET transistors. The MCP8026 drivers have shoot-through, overcurrent, and short-circuit protection and deliver 750mW of power for powering a companion microcontroller. The buck regulator may be disabled if not used. The onboard 5V and 12V low dropout voltage regulators are capable of delivering 30mA of current.

Features

  • AEC-Q100 Grade 0 qualified
  • Quiescent current:
    • 5μA sleep mode (typical)
    • Less than 200μA standby mode
  • Three Half-bridge drivers configured to drive external high-side NMOS and low-side NMOS MOSFETs:
    • Independent input control for high-side NMOS and low-side NMOS MOSFETs
    • 0.5A at 12V peak output current
    • Shoot-through protection
    • Overcurrent and short circuit protection
  • Fixed output linear regulators
    • 5V @ 30mA
    • 12V @ 30mA
  • Integrated operational amplifier
  • 750mW adjustable output buck regulator 
  •  6V to 40V input voltage range
  • 4V buck regulator Undervoltage lockout
  • 5.5V Undervoltage Lockout (UVLO) (except Buck)
  • Overvoltage lockout (OVLO)
  • 48V transient voltage tolerance (100ms)
  • Thermal warning and shutdown
  • MCP8025:
    • LIN transceiver interface:
      • Compliant with LIN Bus specifications 1.3, 2.2, and SAE J2602
      • Supports baud rates up to 20K baud
      • Internal pull-up resistor and diode
      • Protected against ground shorts
      • Protected against loss of ground
      • Automatic thermal shutdown
    • One operational amplifier
    • Overcurrent comparator with DAC reference
    • Phase comparator with Multiplexer
    • Neutral simulator
    • 6V-19V operational voltage range
    • 20V OVLO
    • -40°C to +150°C extended temperature range (TA)
  • MCP8026:
    • Internal bandgap reference
    • Three operational amplifiers for motor phase current monitoring and position detection
    • Overcurrent comparator
    • Two-level translators
    •  6V to 28V operational voltage range
    • 32V OVLO

Applications

  • Automotive fuel, water, and ventilation motors
  • Home appliances
  • Permanent Magnet Synchronous Motor (PMSM) control
  • Hobby aircraft, boats, and vehicles
Yayınlandı: 2014-11-24 | Güncellenmiş: 2022-03-11