Microchip Technology MCP998x Automotive Temperature Sensors
Microchip Technology MCP998x Automotive Temperature Sensors are ideal for effective heat control in automotive applications. The Microchip Technology MCP998x are AEC-Q100-qualified multi-channel temperature sensors. With ten devices offering 1°C accuracy for monitoring up to five channels, the sensors provide reliable solutions with shutdown options resistant to software overrides.Features
- 1°C accuracy
- Up to 5x channels of temperature monitoring
- Resistor-settable shutdown options that cannot be overwritten by software
- AEC-Q100 Grade 1 qualified
- Resistor error correction for eliminating long PCB trace resistance
- Supply voltage range of 1.7V to 3.6V
Applications
- Infotainment systems - radio and LCD screens
- Side-view mirrors
- Diagnostics
- Engine control
- HID lamps
- Advanced Driver-Assistance Systems (ADAS)
- Automotive servers
- Graphics/video processing
- Telematics
- Body electronics
- HVAC systems
Yayınlandı: 2024-02-05
| Güncellenmiş: 2024-06-06