Microchip Technology MEC1703 Embedded Controller

Microchip Technology MEC1703 Embedded Controller is a highly-configurable, mixed signal, advanced I/O controller customized for notebooks and industrial computing platforms. The MEC1703 incorporates a 32-bit features an Arm® Cortex®-M4F Microcontroller core with a closely-coupled SRAM for code and data. A secure bootloader is used to download the custom firmware image from the system’s shared SPI Flash device, thereby allowing system designers to customize the device’s behavior.

Features

  • Arm® Cortex®-M4F processor core
  • Complete Arm-standard debug support
  • Comprehensive Arm-standard trace support
  • Internal memory of up to 480KB of SRAM
  • Enhanced Serial Peripheral Interface (eSPI) - Intel eSPI specification compliant
  • Supports LPC bus frequencies of 19MHz to 33MHz
  • Four EC-based SMBus 2.0 host controllers
  • Five independent hardware driven PS/2 ports
  • One quad Serial Peripheral Interface (SPI) controller
  • 18 x 8 Interrupt capable multiplexed keyboard scan matrix
  • Four breathing/blinking LED interfaces
  • Multi-purpose AES cryptographic engine of hardware support for ECB, CTR, CBC and OFB AES modes
  • Cryptographic hash engine with support for SHA-1, SHA-256, SHA-512
  • Public key cryptographic engine with hardware support for RSA and elliptic curve public key algorithms and RSA keys length of 1024 or 2048 bits
  • True random number generator of 1K bit FIFO
  • Monotonic counter
  • RoHS compliant

The Microchip Technology MEC1703 Embedded Controller is available in WFBGA-144 and WFBFA-169 packages.

Specifications

  • 18x8 keyboard scan matrix
  • Customer programmable RAM
  • eSPI, LPC, I2C host interfaces
  • Crypto engine
  • Deep sleep S5
  • 2 fan tachometer inputs
  • 48MHz max operating frequency
  • 8024 keyboard controller
  • 480KB (Code + Data) code storage
  • 32KB data RAM
  • 2KB EEPROM
  • 148 GPIO
  • 144-WFBGA (SZ) package
  • 4 LED
  • 8 Analog to Digital Converters (ADC)
  • 2 BC links
  • 1 AMD SB-TSI
  • 5 ACPI interfaces

Block Diagrams

Yayınlandı: 2017-12-27 | Güncellenmiş: 2022-04-04