Microchip Technology MIC23656 6A Synch Buck Regulator Evaluation Board
Microchip Technology MIC23656 6A Synch Buck Regulator Evaluation Board evaluates and demonstrates the MIC23656 buck regulator. The MIC23656 is featured in a typical Buck application supplied by an external source. This source is between 2.4–5.5V. The onboard MCP2221 USB bridge and Micro-USB interface allows easy parameter configuration and monitoring directly from a PC. Test connectors allow probing, while the board can be loaded up to 6A.Features
- Input voltage range 2.4V to 5.5V
- Output voltage 0.6V - 1.28V, 5mV resolution or 0.6-3.84V, 20mV resolution, set by I2C
- 6A peak output current
- High efficiency (up to 95%)
- I2C programmable parameters and monitoring
- PG, EN, SW, and loop gain measurement test points
- Micro USB interface via MCP2221 USB-I2C bridge
Yayınlandı: 2018-12-06
| Güncellenmiş: 2023-01-04