Microchip Technology MIC24097 Buck Converters
Microchip Technology MIC24097 Buck Converters implement an exceptional adaptive on-time control architecture. The constant-frequency, synchronous buck converter offers a 4.5V to 20V input supply range and a programmable switching frequency of up to 800kHz. The output voltage of the MIC24097 is adjustable down to 0.6V with a guaranteed accuracy of ±1%.The Microchip MIC24097 Converters are housed in a 39-pin 6mm x 7mm VQFN package, with a -40°C to +125°C junction operating temperature range.
Features
- Input voltage range of 4.5V to 20V (optimized for 12V bus)
- Adjustable output from 0.6V to 12V (also limited by duty cycle)
- High current capability of 20A
- Adaptive constant on-time control
- Output sense for tight voltage regulation
- 0.6V internal reference with ±1% accuracy (±0.5% over -40°C to +105°C)
- Up to 800kHz switching frequency
- High-voltage internal LDO for single supply operation
- Supports start-up into pre-bias output
- Internal compensator
- Precision enable function
- Programmable HLL/CCM operation using mode pin
- Programmable soft start time
- Droop feature to support Adaptive Voltage Positioning (AVP) for improved load transient response
- Hiccup short circuit protection and programmable current limit
- Thermal shut down with Hysteresis
- Compact size of 6mm x 7mm 39-Pin QFN
- -40°C to +125°C junction temperature range
Applications
- Servers, workstations, and cloud computing
- Routers, switches, and telecom equipment
- Base stations, data center power solutions
- High-power density Point-of-Load conversion
Resistive Sensing Typical Application Circuit
Low Side FET Sensing Typical Application Circuit
Block Diagram
Yayınlandı: 2025-03-25
| Güncellenmiş: 2025-04-03